1SNK156202R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK156202R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK156202R0000 | |
Description | SNK PRE-PRINTED | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For SNK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK156202R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, T | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.75000 | ¥97.75 |
10 | ¥83.75200 | ¥837.52 |
25 | ¥79.92200 | ¥1,998.05 |
50 | ¥71.84520 | ¥3,592.26 |
100 | ¥68.01930 | ¥6,801.93 |
250 | ¥61.64260 | ¥15,410.65 |
500 | ¥57.39132 | ¥28,695.66 |
1,000 | ¥54.20290 | ¥54,202.90 |