1SNK147012R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK147012R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK147012R0000 | |
Description | SNK PRE-PRINTED | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For SNK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK147012R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.28000 | ¥100.28 |
10 | ¥88.26700 | ¥882.67 |
25 | ¥83.24720 | ¥2,081.18 |
50 | ¥79.23600 | ¥3,961.80 |
100 | ¥77.73210 | ¥7,773.21 |
250 | ¥67.70180 | ¥16,925.45 |
500 | ¥65.19432 | ¥32,597.16 |
1,000 | ¥62.68684 | ¥62,686.84 |