1SNK146051R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK146051R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK146051R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK146051R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, E | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥65.79600 | ¥657.96 |
25 | ¥62.79040 | ¥1,569.76 |
50 | ¥56.44360 | ¥2,822.18 |
100 | ¥53.43770 | ¥5,343.77 |
250 | ¥48.42836 | ¥12,107.09 |
500 | ¥45.08840 | ¥22,544.20 |
1,000 | ¥42.58348 | ¥42,583.48 |