1SNK140111R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK140111R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK140111R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK140111R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 101 through 110 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.24000 | ¥101.24 |
10 | ¥89.11400 | ¥891.14 |
25 | ¥84.04560 | ¥2,101.14 |
50 | ¥79.99600 | ¥3,999.80 |
100 | ¥78.47770 | ¥7,847.77 |
250 | ¥68.35120 | ¥17,087.80 |
500 | ¥65.81964 | ¥32,909.82 |
1,000 | ¥63.28811 | ¥63,288.11 |