2307011-1 | ||
---|---|---|
DigiKey Part Number | 17-2307011-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2307011-1 | |
Description | CU ALLOY,FERRULE,8MM HV,90DEG,50 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2307011-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | - | |
Features | Shielded | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.63000 | ¥20.63 |
10 | ¥17.91800 | ¥179.18 |