YCTL-20C0290000000 | ||
---|---|---|
DigiKey Part Number | YCTL-20C0290000000-ND | |
Manufacturer | ||
Manufacturer Product Number | YCTL-20C0290000000 | |
Description | CONN WIRE SPLICE SZ20 0.260" DIA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice Contact Size 20 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Size / Dimension | 0.260" Dia x 1.452" L (6.60mm x 36.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
83 | ¥146.02072 | ¥12,119.72 |