WS-32-001 | |
---|---|
DigiKey Part Number | 1734-1968-ND |
Manufacturer | |
Manufacturer Product Number | WS-32-001 |
Description | CONN WIRE SEAL RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Red |
Datasheet | Datasheet |
EDA/CAD Models | WS-32-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | DTSK Connectors | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.20900 | ¥102.09 |
25 | ¥9.79280 | ¥244.82 |
50 | ¥9.58560 | ¥479.28 |
100 | ¥9.16900 | ¥916.90 |
250 | ¥8.33556 | ¥2,083.89 |
500 | ¥7.50212 | ¥3,751.06 |
1,000 | ¥6.66845 | ¥6,668.45 |
2,500 | ¥6.04332 | ¥15,108.30 |