M39029/29-212 | ||
---|---|---|
DigiKey Part Number | 1508-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | M39029/29-212 | |
Description | CONTACT PIN SZ 16 CRIMP GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.93000 | ¥12.93 |
10 | ¥11.26800 | ¥112.68 |
25 | ¥10.79000 | ¥269.75 |
50 | ¥10.54920 | ¥527.46 |
100 | ¥10.06960 | ¥1,006.96 |
250 | ¥9.11064 | ¥2,277.66 |
500 | ¥8.44186 | ¥4,220.93 |