HDP24-24-29SE-L017 | |
---|---|
DigiKey Part Number | 1734-HDP24-24-29SE-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-29SE-L017 |
Description | REC, 29P, BLK, E, RNG, 12/16/20, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-29SE-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 29 | |
Shell Size - Insert | 24-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (19), 20 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Ring Adapter | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.54000 | ¥174.54 |
10 | ¥152.84000 | ¥1,528.40 |
25 | ¥146.24080 | ¥3,656.02 |
50 | ¥141.52240 | ¥7,076.12 |
100 | ¥136.80400 | ¥13,680.40 |
250 | ¥129.25640 | ¥32,314.10 |
500 | ¥125.48244 | ¥62,741.22 |