HD36-18-14SE-072 | |
---|---|
DigiKey Part Number | 1734-1797-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-14SE-072 |
Description | CONN PLUG HSG FMALE 14POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-14SE-072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.66000 | ¥207.66 |
10 | ¥181.85300 | ¥1,818.53 |
25 | ¥173.99840 | ¥4,349.96 |
50 | ¥168.38680 | ¥8,419.34 |
100 | ¥162.77330 | ¥16,277.33 |
250 | ¥153.79264 | ¥38,448.16 |
500 | ¥149.30236 | ¥74,651.18 |