
HD34-24-91PE-059 | |
|---|---|
DigiKey Part Number | 1734-1794-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-91PE-059 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-91PE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD34-24-91PN-059 | TE Connectivity Deutsch ICT Connectors | 38 | 1734-1756-ND | ¥357.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.81000 | ¥422.81 |
| 10 | ¥359.40000 | ¥3,594.00 |
| 25 | ¥336.90760 | ¥8,422.69 |
| 80 | ¥310.38213 | ¥24,830.57 |
| 160 | ¥295.58625 | ¥47,293.80 |









