HD14-9-1939P | ||
---|---|---|
DigiKey Part Number | 1734-HD14-9-1939P-ND | |
Manufacturer | ||
Manufacturer Product Number | HD14-9-1939P | |
Description | INL REC ASM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | HD14-9-1939P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.85000 | ¥126.85 |
10 | ¥112.39600 | ¥1,123.96 |
25 | ¥108.07560 | ¥2,701.89 |
50 | ¥103.75300 | ¥5,187.65 |
100 | ¥97.98840 | ¥9,798.84 |
250 | ¥89.34196 | ¥22,335.49 |
500 | ¥83.57812 | ¥41,789.06 |
1,000 | ¥76.66129 | ¥76,661.29 |