DTM15-12PB | |
---|---|
DigiKey Part Number | 1734-DTM15-12PB-ND |
Manufacturer | |
Manufacturer Product Number | DTM15-12PB |
Description | HDR, 12P, GRY, ST, NI/CU, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 12 position 0.165" (4.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM15-12PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.190" (30.23mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.78000 | ¥135.78 |
10 | ¥120.37400 | ¥1,203.74 |
25 | ¥115.74200 | ¥2,893.55 |
50 | ¥111.11180 | ¥5,555.59 |
100 | ¥104.93930 | ¥10,493.93 |
250 | ¥95.67996 | ¥23,919.99 |
450 | ¥89.50707 | ¥40,278.18 |
950 | ¥82.09953 | ¥77,994.55 |