DTF13-4P | |
---|---|
DigiKey Part Number | 1734-1646-ND |
Manufacturer | |
Manufacturer Product Number | DTF13-4P |
Description | CONN HEADER R/A 4POS 4.44MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF13-4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.926" (23.52mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |
10 | ¥66.14700 | ¥661.47 |
25 | ¥62.30960 | ¥1,557.74 |
50 | ¥60.71040 | ¥3,035.52 |
100 | ¥59.11360 | ¥5,911.36 |
250 | ¥52.72252 | ¥13,180.63 |
500 | ¥49.52738 | ¥24,763.69 |
1,000 | ¥43.77579 | ¥43,775.79 |