9-2354261-1 | |
---|---|
DigiKey Part Number | 1734-9-2354261-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2354261-1 |
Description | HD MATENET 1+2 REC HSG ASSY, GRP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥99.63200 | ¥996.32 |
25 | ¥95.80080 | ¥2,395.02 |
50 | ¥91.96800 | ¥4,598.40 |
100 | ¥86.85770 | ¥8,685.77 |
350 | ¥79.19411 | ¥27,717.94 |
700 | ¥74.08490 | ¥51,859.43 |
1,050 | ¥67.95375 | ¥71,351.44 |