776522-3 | ||
---|---|---|
DigiKey Part Number | A104197-ND | |
Manufacturer | ||
Manufacturer Product Number | 776522-3 | |
Description | CONN PLUG HSG 2POS 4.50MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 776522-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
27 | ¥19.73593 | ¥532.87 |
108 | ¥18.35778 | ¥1,982.64 |
1,026 | ¥13.30939 | ¥13,655.43 |
5,022 | ¥11.93254 | ¥59,925.22 |