1841-1-5620 | ||
---|---|---|
DigiKey Part Number | 1508-1201-ND | |
Manufacturer | ||
Manufacturer Product Number | 1841-1-5620 | |
Description | CONN CONTACT SZ20 0.281" L | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact Contact Size 20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1841-1-5620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Contact | |
Contact Size | 20 | |
Module Capacity | 20 | |
Size / Dimension | 0.281" L (7.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.80000 | ¥14.80 |
10 | ¥12.90200 | ¥129.02 |
25 | ¥12.35400 | ¥308.85 |
50 | ¥12.07940 | ¥603.97 |
100 | ¥11.52970 | ¥1,152.97 |
250 | ¥10.43188 | ¥2,607.97 |
500 | ¥9.60834 | ¥4,804.17 |
1,000 | ¥8.23569 | ¥8,235.69 |
2,500 | ¥7.84354 | ¥19,608.85 |