PS0SSSS6A | ||
---|---|---|
DigiKey Part Number | CCM2203-ND | |
Manufacturer | ||
Manufacturer Product Number | PS0SSSS6A | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Conversion Clip, Shielded, Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.41000 | ¥275.41 |
10 | ¥241.16700 | ¥2,411.67 |
25 | ¥230.74240 | ¥5,768.56 |
80 | ¥215.85663 | ¥17,268.53 |
320 | ¥203.94763 | ¥65,263.24 |