6609047-3 | ||
---|---|---|
DigiKey Part Number | CCM1679-ND | |
Manufacturer | ||
Manufacturer Product Number | 6609047-3 | |
Description | LINE FILTER 250VAC 15A CHASSIS | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 6609047-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 5.07mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.17000 | ¥692.17 |
12 | ¥669.10583 | ¥8,029.27 |
28 | ¥646.03464 | ¥18,088.97 |
52 | ¥622.96154 | ¥32,394.00 |
100 | ¥571.10550 | ¥57,110.55 |