6609046-3 | ||
---|---|---|
DigiKey Part Number | CCM2016-ND | |
Manufacturer | ||
Manufacturer Product Number | 6609046-3 | |
Description | LINE FILTER 250VAC 3A CHASSIS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 6609046-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.79000 | ¥430.79 |
10 | ¥416.40700 | ¥4,164.07 |
100 | ¥355.41360 | ¥35,541.36 |