3FBL3 | ||
---|---|---|
DigiKey Part Number | CCM2313-ND | |
Manufacturer | ||
Manufacturer Product Number | 3FBL3 | |
Description | LINE FILT 277VDC/VAC 3A CHAS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 277V 277V 50/60Hz Single Stage Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V | |
Voltage - Rated AC | 277V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Lighting | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.18000 | ¥213.18 |
36 | ¥199.42583 | ¥7,179.33 |
108 | ¥171.91843 | ¥18,567.19 |