3-6609006-6 | ||
---|---|---|
DigiKey Part Number | 3-6609006-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-6609006-6 | |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-6609006-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.48mm x 22.86mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.03000 | ¥116.03 |
10 | ¥102.81700 | ¥1,028.17 |
25 | ¥98.86120 | ¥2,471.53 |
50 | ¥94.90720 | ¥4,745.36 |
100 | ¥89.63470 | ¥8,963.47 |
250 | ¥81.72556 | ¥20,431.39 |
500 | ¥76.45310 | ¥38,226.55 |
1,000 | ¥70.12594 | ¥70,125.94 |