3-1609037-1 | |
---|---|
DigiKey Part Number | CCM1923-ND |
Manufacturer | |
Manufacturer Product Number | 3-1609037-1 |
Description | LINE FILTER 250VAC 15A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 5.04mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.03000 | ¥494.03 |
12 | ¥477.52583 | ¥5,730.31 |
36 | ¥461.05889 | ¥16,598.12 |
60 | ¥444.59183 | ¥26,675.51 |
108 | ¥407.58343 | ¥44,019.01 |