2FBH3=F8589 | ||
---|---|---|
DigiKey Part Number | 174-2FBH3=F8589-ND | |
Manufacturer | ||
Manufacturer Product Number | 2FBH3=F8589 | |
Description | LINE FILT 480VDC/VAC 2A CHAS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 480V 480V 50 ~ 60Hz Single Stage Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 480V | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 2.25 kV | |
Voltage - Rated AC (Phase to Phase) | 2.775 kV | |
Current | 2 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 510µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.59000 | ¥263.59 |
10 | ¥255.10700 | ¥2,551.07 |
25 | ¥246.60360 | ¥6,165.09 |
50 | ¥238.10180 | ¥11,905.09 |
100 | ¥212.59020 | ¥21,259.02 |
250 | ¥210.48544 | ¥52,621.36 |