250KEMS6BFPD | ||
---|---|---|
DigiKey Part Number | 174-250KEMS6BFPD-ND | |
Manufacturer | ||
Manufacturer Product Number | 250KEMS6BFPD | |
Description | LINE FILTER 520VAC 250A CHASSIS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 250 A 520V 50/60Hz Single Stage Threaded Post (M10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 250 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,086.17000 | ¥7,086.17 |
10 | ¥6,841.83400 | ¥68,418.34 |