20VT6 | ||
---|---|---|
DigiKey Part Number | CCM2000-ND | |
Manufacturer | ||
Manufacturer Product Number | 20VT6 | |
Description | LINE FILTER 250VAC 20A CHASSIS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥751.42000 | ¥751.42 |
12 | ¥726.36833 | ¥8,716.42 |
28 | ¥701.32214 | ¥19,637.02 |
52 | ¥676.27558 | ¥35,166.33 |
100 | ¥619.98150 | ¥61,998.15 |