20VB1 | ||
---|---|---|
DigiKey Part Number | CCM1305-ND | |
Manufacturer | ||
Manufacturer Product Number | 20VB1 | |
Description | LINE FILTER 250VAC 20A CHASSIS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 440µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.94000 | ¥204.94 |
12 | ¥198.31583 | ¥2,379.79 |
36 | ¥191.70722 | ¥6,901.46 |
60 | ¥185.09700 | ¥11,105.82 |
108 | ¥165.26463 | ¥17,848.58 |
252 | ¥163.62837 | ¥41,234.35 |