10KEMS10BFPDVM | |
---|---|
DigiKey Part Number | 174-10KEMS10BFPDVM-ND |
Manufacturer | |
Manufacturer Product Number | 10KEMS10BFPDVM |
Description | LINE FILTER 520VAC 10A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 520V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,114.03000 | ¥1,114.03 |
10 | ¥1,075.60400 | ¥10,756.04 |
25 | ¥1,037.18800 | ¥25,929.70 |
50 | ¥998.77400 | ¥49,938.70 |