1-6609046-1 | ||
---|---|---|
DigiKey Part Number | CCM1998-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6609046-1 | |
Description | LINE FILTER 250VAC 20A CHASSIS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-6609046-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.96000 | ¥702.96 |
12 | ¥679.56083 | ¥8,154.73 |
100 | ¥580.03070 | ¥58,003.07 |