1-6609006-6 | ||
---|---|---|
DigiKey Part Number | CCM1255-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6609006-6 | |
Description | PWR ENT RCPT IEC320-C14 PANEL QC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-6609006-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.48mm x 22.86mm | |
Panel Thickness | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.92000 | ¥113.92 |
10 | ¥100.99000 | ¥1,009.90 |
25 | ¥97.10680 | ¥2,427.67 |
50 | ¥93.22320 | ¥4,661.16 |
100 | ¥88.04410 | ¥8,804.41 |
250 | ¥80.27564 | ¥20,068.91 |
500 | ¥75.09662 | ¥37,548.31 |
1,000 | ¥68.88180 | ¥68,881.80 |