TAA541B1411-001 | ||
---|---|---|
DigiKey Part Number | 17-TAA541B1411-001-ND | |
Manufacturer | ||
Manufacturer Product Number | TAA541B1411-001 | |
Description | CBL CIRC 4POS MALE TO WIRE 1.64' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.64' (500.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TAA541B1411-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Red | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P | |
Usage | Cat5e, Industrial Environments, PoE+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.38000 | ¥141.38 |
10 | ¥138.46700 | ¥1,384.67 |
25 | ¥134.78640 | ¥3,369.66 |
50 | ¥128.15720 | ¥6,407.86 |
100 | ¥115.63640 | ¥11,563.64 |
250 | ¥114.90000 | ¥28,725.00 |
500 | ¥100.16940 | ¥50,084.70 |