T4061120004-005 | ||
---|---|---|
DigiKey Part Number | A142355-ND | |
Manufacturer | ||
Manufacturer Product Number | T4061120004-005 | |
Description | CBL CIRC 4POS MALE TO WIRE 16.4' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 16.40' (5.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4061120004-005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.93000 | ¥186.93 |
10 | ¥154.31100 | ¥1,543.11 |
25 | ¥143.43040 | ¥3,585.76 |
50 | ¥135.51660 | ¥6,775.83 |
100 | ¥132.54890 | ¥13,254.89 |
250 | ¥131.55940 | ¥32,889.85 |
500 | ¥126.61358 | ¥63,306.79 |