T3609400102-000 | |
---|---|
DigiKey Part Number | A133873-ND |
Manufacturer | |
Manufacturer Product Number | T3609400102-000 |
Description | DLX-40-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3609400102-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | M40 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.82000 | ¥164.82 |
15 | ¥161.40133 | ¥2,421.02 |
30 | ¥157.10600 | ¥4,713.18 |
60 | ¥149.37917 | ¥8,962.75 |
105 | ¥134.78524 | ¥14,152.45 |
255 | ¥133.92643 | ¥34,151.24 |
510 | ¥116.75641 | ¥59,545.77 |