T3609160111-000 | ||
---|---|---|
DigiKey Part Number | A133863-ND | |
Manufacturer | ||
Manufacturer Product Number | T3609160111-000 | |
Description | DLX-16-MTS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland | |
Datasheet | Datasheet | |
EDA/CAD Models | T3609160111-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | PG16 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.77800 | ¥247.78 |
25 | ¥24.65400 | ¥616.35 |
72 | ¥24.40028 | ¥1,756.82 |
144 | ¥21.99778 | ¥3,167.68 |
288 | ¥21.87142 | ¥6,298.97 |
504 | ¥20.22772 | ¥10,194.77 |
1,008 | ¥18.07856 | ¥18,223.19 |