T3609070111-000 | |
---|---|
DigiKey Part Number | A134433-ND |
Manufacturer | |
Manufacturer Product Number | T3609070111-000 |
Description | T3609070111-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3609070111-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | PG7 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
660 | ¥24.47173 | ¥16,151.34 |