T2800152101-000 | ||
---|---|---|
DigiKey Part Number | A125505-ND | |
Manufacturer | ||
Manufacturer Product Number | T2800152101-000 | |
Description | INSERT MALE 15POS+1GND HEE-015-M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert 15+Ground Position Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | T2800152101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 15+Ground | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 200V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.39000 | ¥101.39 |
10 | ¥91.66600 | ¥916.66 |
100 | ¥79.53950 | ¥7,953.95 |
1,000 | ¥67.89959 | ¥67,899.59 |