T2400002160-000 | |
---|---|
DigiKey Part Number | A133855-ND |
Manufacturer | |
Manufacturer Product Number | T2400002160-000 |
Description | CSF-16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2400002160-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
50 | ¥76.92980 | ¥3,846.49 |
100 | ¥71.28010 | ¥7,128.01 |
1,000 | ¥60.84900 | ¥60,849.00 |