T2079104201-000 | ||
---|---|---|
cms-digikey-product-number | A125620-ND | |
cms-manufacturer | ||
cms-manufacturer-product-number | T2079104201-000 | |
cms-description | H10A-T1-F | |
cms-standard-lead-time | 14 Weeks | |
cms-customer-reference | ||
cms-detailed-description | 1 Module Female Heavy Duty Docking, Carrier Shell Frame Size H10A | |
cms-datasheet | cms-datasheet | |
cms-eda-cad-models | T2079104201-000 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Female | |
Size | H10A | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
cms-quantity | cms-unit-price cms-unit-price-vat-rmb | cms-ext-price cms-unit-price-vat-rmb |
---|---|---|
1 | ¥55.76000 | ¥55.76 |
14 | ¥48.84571 | ¥683.84 |
105 | ¥43.73057 | ¥4,591.71 |
1,001 | ¥36.31418 | ¥36,350.49 |