T2071104101-000 | ||
---|---|---|
DigiKey Part Number | A133769-ND | |
Manufacturer | ||
Manufacturer Product Number | T2071104101-000 | |
Description | H10BP-T3-M DOCKING FRAME_FLOATIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Module Male Heavy Duty Docking, Carrier Shell Frame Size | |
Datasheet | Datasheet | |
EDA/CAD Models | T2071104101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.97000 | ¥93.97 |
10 | ¥84.94100 | ¥849.41 |
100 | ¥73.70310 | ¥7,370.31 |
1,000 | ¥62.91738 | ¥62,917.38 |