T2071064101-000 | ||
---|---|---|
DigiKey Part Number | A133767-ND | |
Manufacturer | ||
Manufacturer Product Number | T2071064101-000 | |
Description | H6BP-T2-M DOCKING FRAME_FLOATING | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Module Male Heavy Duty Docking, Carrier Shell Frame Size | |
Datasheet | Datasheet | |
EDA/CAD Models | T2071064101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.71000 | ¥95.71 |
10 | ¥86.51500 | ¥865.15 |
25 | ¥84.22640 | ¥2,105.66 |
50 | ¥81.02360 | ¥4,051.18 |
100 | ¥75.07270 | ¥7,507.27 |
250 | ¥74.61488 | ¥18,653.72 |
500 | ¥71.86830 | ¥35,934.15 |
1,000 | ¥64.08639 | ¥64,086.39 |