T2070244201-000 | ||
---|---|---|
DigiKey Part Number | A134380-ND | |
Manufacturer | ||
Manufacturer Product Number | T2070244201-000 | |
Description | T2070244201-000 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Module Female Heavy Duty Docking, Carrier Shell Frame Size 24B | |
Datasheet | Datasheet | |
EDA/CAD Models | T2070244201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female | |
Size | 24B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.90000 | ¥159.90 |
10 | ¥156.53700 | ¥1,565.37 |
100 | ¥130.72700 | ¥13,072.70 |