T2070164001-000 | ||
---|---|---|
DigiKey Part Number | A125623-ND | |
Manufacturer | ||
Manufacturer Product Number | T2070164001-000 | |
Description | H16BN-T4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size H16B | |
Datasheet | Datasheet | |
EDA/CAD Models | T2070164001-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | H16B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.06000 | ¥139.06 |
10 | ¥136.13000 | ¥1,361.30 |
100 | ¥113.68470 | ¥11,368.47 |