T2070002008-000 | ||
---|---|---|
DigiKey Part Number | A133758-ND | |
Manufacturer | ||
Manufacturer Product Number | T2070002008-000 | |
Description | CAF-08 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 24-28 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2070002008-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.04900 | ¥50.49 |
200 | ¥4.07265 | ¥814.53 |
1,000 | ¥3.16068 | ¥3,160.68 |
5,000 | ¥2.75767 | ¥13,788.35 |
10,000 | ¥2.62535 | ¥26,253.50 |