T2050102101-000 | ||
---|---|---|
DigiKey Part Number | A133705-ND | |
Manufacturer | ||
Manufacturer Product Number | T2050102101-000 | |
Description | INSERT MALE 10POS+1GND HEE-010-M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts 10+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | T2050102101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.29000 | ¥95.29 |
10 | ¥86.19200 | ¥861.92 |
100 | ¥74.78710 | ¥7,478.71 |
1,000 | ¥63.84303 | ¥63,843.03 |