T2040001015-000 | ||
---|---|---|
DigiKey Part Number | A133677-ND | |
Manufacturer | ||
Manufacturer Product Number | T2040001015-000 | |
Description | CMM-1.5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 16 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2040001015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.39800 | ¥133.98 |
100 | ¥11.94210 | ¥1,194.21 |
1,000 | ¥9.56685 | ¥9,566.85 |
5,000 | ¥8.57718 | ¥42,885.90 |
10,000 | ¥8.16563 | ¥81,656.30 |