T2020012015-000 | |
---|---|
DigiKey Part Number | A133632-ND |
Manufacturer | |
Manufacturer Product Number | T2020012015-000 |
Description | DDF-1.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2020012015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.88000 | ¥178.80 |
100 | ¥16.15600 | ¥1,615.60 |
1,000 | ¥13.07027 | ¥13,070.27 |
5,000 | ¥11.52722 | ¥57,636.10 |