T0930050457-000 | ||
---|---|---|
DigiKey Part Number | A132571-ND | |
Manufacturer | ||
Manufacturer Product Number | T0930050457-000 | |
Description | FLOATING WASHER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Washer | |
Datasheet | Datasheet | |
EDA/CAD Models | T0930050457-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.72100 | ¥227.21 |
25 | ¥22.61000 | ¥565.25 |
50 | ¥22.37660 | ¥1,118.83 |
100 | ¥20.17360 | ¥2,017.36 |
250 | ¥20.05744 | ¥5,014.36 |
500 | ¥18.55032 | ¥9,275.16 |
1,000 | ¥16.57939 | ¥16,579.39 |
2,500 | ¥15.30404 | ¥38,260.10 |