QC8-180-4 | ||
---|---|---|
DigiKey Part Number | QC8-180-4-ND | |
Manufacturer | ||
Manufacturer Product Number | QC8-180-4 | |
Description | CONN TERM BLK FLAT TAB BARRIER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal, Flat Tab, Single, Barrier Block For #8, Buchanan Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal, Flat Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | #8, Buchanan Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.38970 | ¥11,117.60 |