HMN-DM | ||
---|---|---|
DigiKey Part Number | A141106-ND | |
Manufacturer | ||
Manufacturer Product Number | HMN-DM | |
Description | HMN-DM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dummy Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dummy Module | |
For Use With/Related Products | HTS Frames | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.70000 | ¥53.70 |
10 | ¥47.07900 | ¥470.79 |
25 | ¥45.84760 | ¥1,146.19 |
50 | ¥44.86080 | ¥2,243.04 |
100 | ¥42.15030 | ¥4,215.03 |
250 | ¥41.90360 | ¥10,475.90 |
500 | ¥39.19222 | ¥19,596.11 |
1,000 | ¥35.00187 | ¥35,001.87 |
2,500 | ¥32.53693 | ¥81,342.32 |