HMN-006-PF | ||
---|---|---|
DigiKey Part Number | A125659-ND | |
Manufacturer | ||
Manufacturer Product Number | HMN-006-PF | |
Description | MODULE FEMALE 6POS HMN-006-PF | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Female Module without Contacts 6 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | HMN-006-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
12 | ¥18.19250 | ¥218.31 |
108 | ¥16.43481 | ¥1,774.96 |
1,008 | ¥13.29541 | ¥13,401.77 |
5,004 | ¥11.72578 | ¥58,675.80 |